32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-32.000-10-F-1010-TR-NS8

DigiKey Part Number
2151-R2520-32.000-10-F-1010-TR-NS8TR-ND - Tape & Reel (TR)
2151-R2520-32.000-10-F-1010-TR-NS8CT-ND - Cut Tape (CT)
2151-R2520-32.000-10-F-1010-TR-NS8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-32.000-10-F-1010-TR-NS8
Description
CRYSTAL 32.000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-320-10-36-CKM-TRECS Inc.25.353XC2735CT-NDkr.2.56000Parametric Equivalent
Q 32,0-JXS22-10-10/10-FU-WA-LFJauch Quartz4.3901908-1288-1-NDkr.5.00000Parametric Equivalent
In-Stock: 1.909
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.1.18600kr.11.86
25kr.1.12040kr.28.01
50kr.1.07440kr.53.72
100kr.1.03010kr.103.01
250kr.0.97432kr.243.58
500kr.0.93406kr.467.03
1.000kr.0.89535kr.895.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83736kr.2,512.08
6.000kr.0.80271kr.4,816.26
9.000kr.0.78312kr.7,048.08
15.000kr.0.75911kr.11,386.65
21.000kr.0.74371kr.15,617.91
30.000kr.0.72773kr.21,831.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750