



ABM10-20.000MHZ-E20-T | |
|---|---|
DigiKey Part Number | 535-9091-2-ND - Tape & Reel (TR) 535-9091-1-ND - Cut Tape (CT) 535-9091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-20.000MHZ-E20-T |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-20.000MHZ-E20-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 425F22A020M0000 | CTS-Frequency Controls | 2.195 | 110-425F22A020M0000CT-ND | kr.0.54000 | Similar |
| 830069381 | Würth Elektronik | 1.661 | 732-830069381CT-ND | kr.0.63000 | Parametric Equivalent |
| C2E-20.000-10-1520-R | Aker Technology Corp | 250 | 2754-C2E-20.000-10-1520-R-ND | kr.0.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.14300 | kr.21.43 |
| 25 | kr.2.02640 | kr.50.66 |
| 50 | kr.1.94260 | kr.97.13 |
| 100 | kr.1.86270 | kr.186.27 |
| 250 | kr.1.76124 | kr.440.31 |
| 500 | kr.1.68846 | kr.844.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.61860 | kr.1,618.60 |
| 2.000 | kr.1.55162 | kr.3,103.24 |
| 3.000 | kr.1.51376 | kr.4,541.28 |
| 5.000 | kr.1.46737 | kr.7,336.85 |
| 7.000 | kr.1.43759 | kr.10,063.13 |
| 10.000 | kr.1.40669 | kr.14,066.90 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

