Upgrade
Similar

425F22A020M0000 | |
|---|---|
DigiKey Part Number | 110-425F22A020M0000TR-ND - Tape & Reel (TR) 110-425F22A020M0000CT-ND - Cut Tape (CT) 110-425F22A020M0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 425F22A020M0000 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.3.00800 | kr.30.08 |
| 25 | kr.2.84400 | kr.71.10 |
| 50 | kr.2.72760 | kr.136.38 |
| 100 | kr.2.61440 | kr.261.44 |
| 250 | kr.2.47244 | kr.618.11 |
| 500 | kr.2.37004 | kr.1,185.02 |
| 1.000 | kr.2.27200 | kr.2,272.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.12489 | kr.6,374.67 |
| 6.000 | kr.2.03706 | kr.12,222.36 |
| 9.000 | kr.1.98739 | kr.17,886.51 |
| 15.000 | kr.1.92657 | kr.28,898.55 |
| 21.000 | kr.1.88755 | kr.39,638.55 |
| 30.000 | kr.1.84707 | kr.55,412.10 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |



