Parametric Equivalent
Parametric Equivalent
Similar
Similar



ABLS-7.3728MHZ-D-4-Y-T | |
|---|---|
DigiKey Part Number | 535-14939-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS-7.3728MHZ-D-4-Y-T |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS2-7.3728MHZ-D4Y-T | Abracon LLC | 2.823 | 535-9863-1-ND | kr.1.78000 | Parametric Equivalent |
| ABLS3-7.3728MHZ-D4Y-T | Abracon LLC | 919 | 535-10844-1-ND | kr.3.74000 | Parametric Equivalent |
| LP073F33IDT | CTS-Frequency Controls | 0 | LP073F33IDT-ND | kr.1.84595 | Similar |
| LP073F33IET | CTS-Frequency Controls | 0 | LP073F33IET-ND | kr.1.84595 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04135 | kr.1,041.35 |
| Unit Price without VAT: | kr.1.04135 |
|---|---|
| Unit Price with VAT: | kr.1.30169 |




