4 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-4.000MHZ-B2-T

DigiKey Part Number
535-9085-2-ND - Tape & Reel (TR)
535-9085-1-ND - Cut Tape (CT)
535-9085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-4.000MHZ-B2-T
Description
CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-4.000MHZ-B2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.153
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.1.18800kr.11.88
25kr.1.12240kr.28.06
50kr.1.07560kr.53.78
100kr.1.03080kr.103.08
250kr.0.97480kr.243.70
500kr.0.93460kr.467.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.89586kr.895.86
2.000kr.0.76772kr.1,535.44
3.000kr.0.75709kr.2,271.27
5.000kr.0.74597kr.3,729.85
7.000kr.0.74327kr.5,202.89
10.000kr.0.74062kr.7,406.20
12.000kr.0.73934kr.8,872.08
24.000kr.0.73491kr.17,637.84
25.000kr.0.73468kr.18,367.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750