
8-6318491-6 | |
|---|---|
DigiKey Part Number | A121098-ND |
Manufacturer | |
Manufacturer Product Number | 8-6318491-6 |
Description | CONN PLUG 220POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 8-6318491-6 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 220 | Height Above Board 0.293" (7.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.210.55000 | kr.210.55 |
| 10 | kr.178.97200 | kr.1,789.72 |
| 30 | kr.165.62400 | kr.4,968.72 |
| 60 | kr.157.72333 | kr.9,463.40 |
| 120 | kr.150.20200 | kr.18,024.24 |
| 270 | kr.141.85844 | kr.38,301.78 |
| Unit Price without VAT: | kr.210.55000 |
|---|---|
| Unit Price with VAT: | kr.263.18750 |

