
AB-RTC-TA-32.768KHZ-2-T3 | |
|---|---|
DigiKey Part Number | 535-AB-RTC-TA-32.768KHZ-2-T3TR-ND - Tape & Reel (TR) 535-AB-RTC-TA-32.768KHZ-2-T3CT-ND - Cut Tape (CT) 535-AB-RTC-TA-32.768KHZ-2-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-RTC-TA-32.768KHZ-2-T3 |
Description | IC RTC CLK/CALENDAR I2C MODULE |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | TCXO, Leap Year, Autocorrection, Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | 1.2V ~ 5.5V | |
Current - Timekeeping (Max) | 1.25µA ~ 5.1 µA @ 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.10.44500 | kr.104.45 |
| 25 | kr.9.52840 | kr.238.21 |
| 100 | kr.8.52100 | kr.852.10 |
| 250 | kr.8.03992 | kr.2,009.98 |
| 500 | kr.7.75014 | kr.3,875.07 |
| 1.000 | kr.7.51149 | kr.7,511.49 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |




