Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-RTC-TC-32.768KHZ-2-T

DigiKey Part Number
535-AB-RTC-TC-32.768KHZ-2-TTR-ND - Tape & Reel (TR)
535-AB-RTC-TC-32.768KHZ-2-TCT-ND - Cut Tape (CT)
535-AB-RTC-TC-32.768KHZ-2-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-RTC-TC-32.768KHZ-2-T
Description
IC RTC CLK/CALENDAR I2C MODULE
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Abracon LLC
Voltage - Supply
1.6V ~ 5.5V
Series
Voltage - Supply, Battery
1.2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
1.25µA ~ 5.1 µA @ 1.2V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
TCXO, Leap Year, Autocorrection, Alarm
Package / Case
14-SOIC (0.154", 3.90mm Width)
Time Format
HH:MM:SS (24 hr)
Supplier Device Package
14-SOP
Date Format
YY-MM-DD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.600
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.68000kr.24.68
10kr.18.60800kr.186.08
25kr.17.08920kr.427.23
100kr.15.41730kr.1,541.73
250kr.14.62020kr.3,655.05
500kr.14.22058kr.7,110.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.300kr.14.31353kr.18,607.59
Manufacturers Standard Package
Unit Price without VAT:kr.24.68000
Unit Price with VAT:kr.30.85000