


S-57A1NNL1A-M3T2U | |
---|---|
DigiKey Part Number | 1662-S-57A1NNL1A-M3T2UTR-ND - Tape & Reel (TR) 1662-S-57A1NNL1A-M3T2UCT-ND - Cut Tape (CT) 1662-S-57A1NNL1A-M3T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-57A1NNL1A-M3T2U |
Description | AUTOMOTIVE MAGNETIC SENSOR ICS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | -1.5mT Trip, -3.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 26V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.30000 | kr.7.30 |
5 | kr.6.45200 | kr.32.26 |
10 | kr.6.12500 | kr.61.25 |
25 | kr.5.74480 | kr.143.62 |
50 | kr.5.48220 | kr.274.11 |
100 | kr.5.24420 | kr.524.42 |
500 | kr.4.76454 | kr.2,382.27 |
1.000 | kr.4.58624 | kr.4,586.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.33359 | kr.13,000.77 |
6.000 | kr.4.19114 | kr.25,146.84 |
9.000 | kr.4.11334 | kr.37,020.06 |
15.000 | kr.4.02079 | kr.60,311.85 |
Unit Price without VAT: | kr.7.30000 |
---|---|
Unit Price with VAT: | kr.9.12500 |