SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-57A1NSL1A-M3T2U

DigiKey Part Number
1662-S-57A1NSL1A-M3T2UTR-ND - Tape & Reel (TR)
1662-S-57A1NSL1A-M3T2UCT-ND - Cut Tape (CT)
1662-S-57A1NSL1A-M3T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-57A1NSL1A-M3T2U
Description
AUTOMOTIVE MAGNETIC SENSOR ICS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
4.5mT Trip, 1mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 26V
Current - Supply (Max)
4mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.30000kr.7.30
5kr.6.45200kr.32.26
10kr.6.12500kr.61.25
25kr.5.74480kr.143.62
50kr.5.48220kr.274.11
100kr.5.24420kr.524.42
500kr.4.76454kr.2,382.27
1.000kr.4.58624kr.4,586.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.33359kr.13,000.77
Manufacturers Standard Package
Unit Price without VAT:kr.7.30000
Unit Price with VAT:kr.9.12500