Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80826CLMC-B6LT2U | |
|---|---|
DigiKey Part Number | S-80826CLMC-B6LT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80826CLMC-B6LT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.6V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C26-M5T1G | ABLIC Inc. | 0 | S-1000C26-M5T1G-ND | kr.2.62641 | Parametric Equivalent |
| S-1000C26-M5T1U | ABLIC Inc. | 0 | 1662-1010-2-ND | kr.2.41205 | Parametric Equivalent |
| S-1002CA26I-M5T1U | ABLIC Inc. | 0 | 1662-1083-2-ND | kr.2.63848 | Parametric Equivalent |
| S-1003CA26I-M5T1U | ABLIC Inc. | 0 | S-1003CA26I-M5T1U-ND | kr.2.71675 | Parametric Equivalent |
| S-1003CB26I-M5T1U | ABLIC Inc. | 0 | S-1003CB26I-M5T1U-ND | kr.2.96813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.53854 | kr.7,615.62 |
| Unit Price without VAT: | kr.2.53854 |
|---|---|
| Unit Price with VAT: | kr.3.17318 |



