Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80826CLMC-B6LT2G | |
|---|---|
DigiKey Part Number | S-80826CLMC-B6LT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80826CLMC-B6LT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.33356 | kr.7,000.68 |
| 6.000 | kr.2.27644 | kr.13,658.64 |
| 9.000 | kr.2.24784 | kr.20,230.56 |
| 15.000 | kr.2.21614 | kr.33,242.10 |
| 21.000 | kr.2.19763 | kr.46,150.23 |
| Unit Price without VAT: | kr.2.33356 |
|---|---|
| Unit Price with VAT: | kr.2.91695 |



