Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1004NA23I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-1142-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1004NA23I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.74246 | kr.8,227.38 |
| 6.000 | kr.2.67713 | kr.16,062.78 |
| 9.000 | kr.2.64442 | kr.23,799.78 |
| 15.000 | kr.2.60819 | kr.39,122.85 |
| 21.000 | kr.2.58700 | kr.54,327.00 |
| Unit Price without VAT: | kr.2.74246 |
|---|---|
| Unit Price with VAT: | kr.3.42808 |



