
XC6118N23AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N23AMR-GTR-ND - Tape & Reel (TR) 893-XC6118N23AMR-GCT-ND - Cut Tape (CT) 893-XC6118N23AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N23AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.71400 | kr.27.14 |
| 25 | kr.2.43200 | kr.60.80 |
| 100 | kr.2.12160 | kr.212.16 |
| 250 | kr.1.97324 | kr.493.31 |
| 500 | kr.1.88378 | kr.941.89 |
| 1.000 | kr.1.81018 | kr.1,810.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.71923 | kr.5,157.69 |
| 6.000 | kr.1.67472 | kr.10,048.32 |
| 9.000 | kr.1.65244 | kr.14,871.96 |
| 15.000 | kr.1.62774 | kr.24,416.10 |
| 21.000 | kr.1.61331 | kr.33,879.51 |
| 30.000 | kr.1.59943 | kr.47,982.90 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

