Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1000N43-M5T1G | |
|---|---|
DigiKey Part Number | S-1000N43-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1000N43-M5T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.3V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000N43-M5T1U | ABLIC Inc. | 0 | S-1000N43-M5T1U-ND | kr.2.62641 | Parametric Equivalent |
| S-1003NA43I-M5T1U | ABLIC Inc. | 0 | S-1003NA43I-M5T1U-ND | kr.2.71675 | Parametric Equivalent |
| S-1003NB43I-M5T1U | ABLIC Inc. | 0 | S-1003NB43I-M5T1U-ND | kr.2.71675 | Parametric Equivalent |
| S-1004NB43I-M5T1U | ABLIC Inc. | 0 | 1662-1151-2-ND | kr.2.96813 | Parametric Equivalent |
| S-1009N43I-M5T1U | ABLIC Inc. | 0 | 1662-2330-2-ND | kr.2.63848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.41205 | kr.7,236.15 |
| 6.000 | kr.2.35337 | kr.14,120.22 |
| 9.000 | kr.2.32396 | kr.20,915.64 |
| 15.000 | kr.2.29140 | kr.34,371.00 |
| 21.000 | kr.2.27237 | kr.47,719.77 |
| Unit Price without VAT: | kr.2.41205 |
|---|---|
| Unit Price with VAT: | kr.3.01506 |



