Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N43AMR-G

DigiKey Part Number
893-XC6118N43AMR-GTR-ND - Tape & Reel (TR)
893-XC6118N43AMR-GCT-ND - Cut Tape (CT)
893-XC6118N43AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118N43AMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-25-5
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.77100kr.27.71
25kr.2.48280kr.62.07
100kr.2.16450kr.216.45
250kr.2.01332kr.503.33
500kr.1.92216kr.961.08
1.000kr.1.84697kr.1,846.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.75421kr.5,262.63
6.000kr.1.70880kr.10,252.80
9.000kr.1.68605kr.15,174.45
15.000kr.1.66086kr.24,912.90
21.000kr.1.64612kr.34,568.52
30.000kr.1.63196kr.48,958.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250