S-1000C20-I4T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.36771
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.59074
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.29040
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.29040
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1000C20-I4T1G

DigiKey Part Number
S-1000C20-I4T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1000C20-I4T1G
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
2V
Manufacturer
ABLIC Inc.
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
4-SMD, Flat Leads
Type
Voltage Detector
Supplier Device Package
SNT-4A
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1000C20-I4T1UABLIC Inc.0S-1000C20-I4T1U-NDkr.2.36771Direct
S-1009C20I-I4T1UABLIC Inc.01662-1156-2-NDkr.2.59074Parametric Equivalent
S-80820CLPF-B6FTFUABLIC Inc.01662-1758-2-NDkr.2.29040Parametric Equivalent
S-80820CLPF-B6GTFUABLIC Inc.0S-80820CLPF-B6GTFU-NDkr.2.29040Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes