S-1009C20I-I4T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.36771
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.29040
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.29040
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1009C20I-I4T1U

DigiKey Part Number
1662-1156-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1009C20I-I4T1U
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
2V
Manufacturer
ABLIC Inc.
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
4-SMD, Flat Leads
Type
Voltage Detector
Supplier Device Package
SNT-4A
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1000C20-I4T1UABLIC Inc.0S-1000C20-I4T1U-NDkr.2.36771Parametric Equivalent
S-80820CLPF-B6FTFUABLIC Inc.01662-1758-2-NDkr.2.29040Parametric Equivalent
S-80820CLPF-B6GTFUABLIC Inc.0S-80820CLPF-B6GTFU-NDkr.2.29040Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.59074kr.12,953.70
10.000kr.2.53601kr.25,360.10
15.000kr.2.50862kr.37,629.30
25.000kr.2.47826kr.61,956.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.59074
Unit Price with VAT:kr.3.23843