Similar

TLE6220GPAUMA2 | |
|---|---|
DigiKey Part Number | TLE6220GPAUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6220GPAUMA2 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-DSO-20-37 |
Datasheet | Datasheet |
EDA/CAD Models | TLE6220GPAUMA2 Models |
Category | Voltage - Load 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) | Rds On (Typ) 320mOhm |
Part Status Obsolete | Fault Protection Open Load Detect, Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 4 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package PG-DSO-20-37 |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE9104SHXUMA1 | Infineon Technologies | 19.133 | TLE9104SHXUMA1CT-ND | kr.36.07000 | Similar |



