TLE9104SHXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLE9104SHXUMA1
TLE9104SHXUMA1

TLE9104SHXUMA1

DigiKey Part Number
TLE9104SHXUMA1TR-ND - Tape & Reel (TR)
TLE9104SHXUMA1CT-ND - Cut Tape (CT)
TLE9104SHXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9104SHXUMA1
Description
IC POWERTRAIN SWITCH DSO20-88
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A PG-DSO-20-88
Datasheet
 Datasheet
EDA/CAD Models
TLE9104SHXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
50V ~ 60V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Reverse Battery, Short Circuit
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-20-88
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.031
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.66000kr.30.66
10kr.23.29600kr.232.96
25kr.21.46560kr.536.64
100kr.19.45150kr.1,945.15
250kr.18.49112kr.4,622.78
500kr.17.91232kr.8,956.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.43610kr.17,436.10
2.000kr.17.04407kr.34,088.14
3.000kr.16.84766kr.50,542.98
Manufacturers Standard Package
Unit Price without VAT:kr.30.66000
Unit Price with VAT:kr.38.32500