TLE4207GXUMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 4.113
Unit Price: kr.15.15000
Datasheet
Motor Driver Parallel P-DSO-14-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4207GXUMA1

DigiKey Part Number
TLE4207GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4207GXUMA1
Description
IC MOTOR DRIVER 5V-18V 14DSO
Customer Reference
Detailed Description
Motor Driver Parallel P-DSO-14-8
Datasheet
 Datasheet
EDA/CAD Models
TLE4207GXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
800mA
Manufacturer
Infineon Technologies
Voltage - Supply
5V ~ 18V
Packaging
Tape & Reel (TR)
Voltage - Load
5V ~ 18V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Configuration
Half Bridge (2)
Supplier Device Package
P-DSO-14-8
Interface
Parallel
Base Product Number
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE4207GXUMA2Infineon Technologies4.113TLE4207GXUMA2CT-NDkr.15.15000Parametric Equivalent
In-Stock: 0
Marketplace Stock: 91.591 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

91.591In Stock
Ships from Rochester Electronics, LLC