Motor Driver Parallel PG-DSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4207GXUMA2

DigiKey Part Number
TLE4207GXUMA2TR-ND - Tape & Reel (TR)
TLE4207GXUMA2CT-ND - Cut Tape (CT)
TLE4207GXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4207GXUMA2
Description
IC MOTOR DRIVER 5V-18V 14DSO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Motor Driver Parallel PG-DSO-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
5V ~ 18V
Voltage - Load
5V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.124
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.67000kr.12.67
10kr.9.36200kr.93.62
25kr.8.52600kr.213.15
100kr.7.60860kr.760.86
250kr.7.17072kr.1,792.68
500kr.6.90710kr.3,453.55
1.000kr.6.69003kr.6,690.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.46086kr.16,152.15
5.000kr.6.32273kr.31,613.65
7.500kr.6.25359kr.46,901.93
Manufacturers Standard Package
Unit Price without VAT:kr.12.67000
Unit Price with VAT:kr.15.83750