Parametric Equivalent

TLE4206GXUMA1 | |
|---|---|
DigiKey Part Number | TLE4206GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4206GXUMA1 |
Description | IC MOTOR DRIVER 8V-18V 14DSO |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel P-DSO-14-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4206GXUMA1 Models |
Category | Current - Output 800mA |
Manufacturer Infineon Technologies | Voltage - Supply 8V ~ 18V |
Packaging Tape & Reel (TR) | Voltage - Load 8V ~ 18V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Servo DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Interface Parallel | Supplier Device Package P-DSO-14-8 |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42062GXUMA2 | Infineon Technologies | 4.935 | 448-TLE42062GXUMA2CT-ND | kr.15.91000 | Parametric Equivalent |


