


TLE42062GXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE42062GXUMA2TR-ND - Tape & Reel (TR) 448-TLE42062GXUMA2CT-ND - Cut Tape (CT) 448-TLE42062GXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42062GXUMA2 |
Description | IC MOTOR DRIVER 8V-18V 14DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42062GXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Servo DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | - | |
Current - Output | 800mA | |
Voltage - Supply | 8V ~ 18V | |
Voltage - Load | 8V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.9.99200 | kr.99.92 |
| 25 | kr.9.10920 | kr.227.73 |
| 100 | kr.8.13550 | kr.813.55 |
| 250 | kr.7.67140 | kr.1,917.85 |
| 500 | kr.7.41678 | kr.3,708.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.91844 | kr.17,296.10 |
| 5.000 | kr.6.77199 | kr.33,859.95 |
| 7.500 | kr.6.69866 | kr.50,239.95 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

