

SM351LT | |
|---|---|
DigiKey Part Number | 480-5908-2-ND - Tape & Reel (TR) 480-5908-1-ND - Cut Tape (CT) 480-5908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM351LT |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Supply (Max) 620nA |
Series | Current - Output (Max) 150µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range ±1.1mT Trip, ±0.2mT Release | Base Product Number |
Test Condition -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 5 | kr.9.19400 | kr.45.97 |
| 10 | kr.8.74900 | kr.87.49 |
| 25 | kr.8.22440 | kr.205.61 |
| 50 | kr.7.86280 | kr.393.14 |
| 100 | kr.7.53320 | kr.753.32 |
| 500 | kr.6.86990 | kr.3,434.95 |
| 1.000 | kr.6.62321 | kr.6,623.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.11656 | kr.18,349.68 |
| 6.000 | kr.5.91991 | kr.35,519.46 |
| 9.000 | kr.5.81267 | kr.52,314.03 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |








