
7914J-1-050 | |
|---|---|
DigiKey Part Number | 118-7914J-1-050-ND |
Manufacturer | |
Manufacturer Product Number | 7914J-1-050 |
Description | SWITCH TACTILE SPST-NO 0.1A 16V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7914J-1-050 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 5.00mm x 5.00mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -55°C ~ 125°C |
Contact Rating @ Voltage 0.1A @ 16VAC/DC | Actuator Material Silicone Rubber |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.21mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.5.42700 | kr.54.27 |
| 25 | kr.5.04680 | kr.126.17 |
| 200 | kr.4.24525 | kr.849.05 |
| 400 | kr.4.00943 | kr.1,603.77 |
| 600 | kr.3.88018 | kr.2,328.11 |
| 1.000 | kr.3.72684 | kr.3,726.84 |
| 2.600 | kr.3.46903 | kr.9,019.48 |
| 5.000 | kr.3.31418 | kr.16,570.90 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |







