Direct

SI8241BB-B-IS1 | |
|---|---|
DigiKey Part Number | 336-1999-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8241BB-B-IS1 |
Description | IC LINE DRIVER 2-CH 16-SOIC |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI8241BB-B-IS1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Skyworks Solutions Inc. | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tube | Specifications Class D |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Pre-Amplifier | Supplier Device Package 16-SOIC |
Number of Channels 2 | Base Product Number |
Interface Analog |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8241BB-D-IS1 | Skyworks Solutions Inc. | 629 | 336-4409-ND | kr.41.91000 | Direct |


