
SI8241BB-D-IS1 | |
|---|---|
DigiKey Part Number | 336-4409-ND |
Manufacturer | |
Manufacturer Product Number | SI8241BB-D-IS1 |
Description | IC LINE DRIVER 2-CH 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI8241BB-D-IS1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Skyworks Solutions Inc. | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tube | Specifications Class D |
Part Status Active | Mounting Type Surface Mount |
Function Line Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Pre-Amplifier | Supplier Device Package 16-SOIC |
Number of Channels 2 | Base Product Number |
Interface Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.91000 | kr.41.91 |
| 10 | kr.32.19500 | kr.321.95 |
| 48 | kr.28.38729 | kr.1,362.59 |
| 144 | kr.26.56111 | kr.3,824.80 |
| 288 | kr.25.66688 | kr.7,392.06 |
| 528 | kr.25.01551 | kr.13,208.19 |
| 1.008 | kr.24.43284 | kr.24,628.30 |
| 2.544 | kr.23.76286 | kr.60,452.72 |
| Unit Price without VAT: | kr.41.91000 |
|---|---|
| Unit Price with VAT: | kr.52.38750 |

