RI-I17-112A-03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: kr.454.02000
Datasheet
RI-I17-112A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-I17-112A-03

DigiKey Part Number
481-1074-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RI-I17-112A-03
Description
RFID TAG R/W 13.56MHZ INLAY
Customer Reference
Detailed Description
RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
Inlay
Technology
Passive
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
2kb (User)
Standards
ISO 15693, ISO 18000-3
Operating Temperature
-25°C ~ 70°C
Size / Dimension
32.50mm Dia x 0.34mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes