
V680-D2KF52M | |
|---|---|
DigiKey Part Number | V680-D2KF52M-ND |
Manufacturer | |
Manufacturer Product Number | V680-D2KF52M |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 2kb (User) Memory 13.56MHz Encapsulated |
Datasheet | Datasheet |
EDA/CAD Models | V680-D2KF52M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 2kb (User) | |
Standards | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 8.00mm Dia x 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.457.56000 | kr.457.56 |
| 10 | kr.379.47900 | kr.3,794.79 |
| 25 | kr.359.98480 | kr.8,999.62 |
| 100 | kr.338.55920 | kr.33,855.92 |
| Unit Price without VAT: | kr.457.56000 |
|---|---|
| Unit Price with VAT: | kr.571.95000 |

