
STDCRG1-16M | |
|---|---|
DigiKey Part Number | 644-STDCRG1-16MTR-ND - Tape & Reel (TR) 644-STDCRG1-16MCT-ND - Cut Tape (CT) 644-STDCRG1-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRG1-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STDCRG2-16M | NDK (NIHON DEMPA KOGYO CO., LTD) | 25.514 | 644-STDCRG2-16MCT-ND | kr.3.87000 | Parametric Equivalent |
| CX3225GB16000D0HEQCC | KYOCERA AVX | 8.270 | 478-CX3225GB16000D0HEQCCCT-ND | kr.3.87000 | Parametric Equivalent |
| CX3225GB16000D0HPQCC | KYOCERA AVX | 8.510 | 478-CX3225GB16000D0HPQCCCT-ND | kr.4.18000 | Parametric Equivalent |
| ECS-160-8-33-JGN-TR | ECS Inc. | 328 | XC2627CT-ND | kr.3.17000 | Parametric Equivalent |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.38600 | kr.33.86 |
| 25 | kr.3.20280 | kr.80.07 |
| 50 | kr.3.07100 | kr.153.55 |
| 100 | kr.2.94370 | kr.294.37 |
| 250 | kr.2.78376 | kr.695.94 |
| 500 | kr.2.66850 | kr.1,334.25 |
| 1.000 | kr.2.55813 | kr.2,558.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.39253 | kr.7,177.59 |
| 6.000 | kr.2.29364 | kr.13,761.84 |
| 9.000 | kr.2.23775 | kr.20,139.75 |
| 15.000 | kr.2.16928 | kr.32,539.20 |
| 21.000 | kr.2.12536 | kr.44,632.56 |
| 30.000 | kr.2.07978 | kr.62,393.40 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |











