16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-8-33-JGN-TR

DigiKey Part Number
XC2627TR-ND - Tape & Reel (TR)
XC2627CT-ND - Cut Tape (CT)
XC2627DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-8-33-JGN-TR
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-8-33-JGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-10-36-JGN-TRECS Inc.2.000XC2110CT-NDkr.3.80000Similar
ABM10-16.000MHZ-D30-T3Abracon LLC38.583535-10923-1-NDkr.7.16000Similar
J32SMX-K-F-G-I-16M0Jauch Quartz3.0001908-J32SMX-K-F-G-I-16M0CT-NDkr.1.14000Parametric Equivalent
In-Stock: 328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.78300kr.27.83
25kr.2.63000kr.65.75
50kr.2.52080kr.126.04
100kr.2.41680kr.241.68
250kr.2.28520kr.571.30
500kr.2.19072kr.1,095.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.10006kr.2,100.06
2.000kr.2.01321kr.4,026.42
3.000kr.1.96409kr.5,892.27
5.000kr.1.90391kr.9,519.55
7.000kr.1.86530kr.13,057.10
10.000kr.1.82523kr.18,252.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250