Similar
Similar

MIC33163YGJ-T5 | |
|---|---|
DigiKey Part Number | 576-4829-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC33163YGJ-T5 |
Description | IC REG BUCK ADJ 1A 20QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 1A 20-PowerTFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (2.5x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC23155YMT-TR | Microchip Technology | 0 | 576-3971-1-ND | kr.12.93000 | Similar |
| LTC3565EDD#TRPBF | Analog Devices Inc. | 3.101 | 505-LTC3565EDD#TRPBFCT-ND | kr.43.18000 | Similar |



