
MIC23155YMT-TR | |
|---|---|
DigiKey Part Number | 576-3971-2-ND - Tape & Reel (TR) 576-3971-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC23155YMT-TR |
Description | IC REG BUCK ADJ 2A 10TMLF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 2A 10-UFDFN Exposed Pad, 10-TMLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC23155YMT-TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-TMLF® (2.5x2.5) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 25 | kr.10.71480 | kr.267.87 |
| 100 | kr.9.76360 | kr.976.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.10.83760 | kr.54,188.00 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

