Direct
Similar
Similar


MB85RS1MTPNF-G-JNERE1 | |
|---|---|
DigiKey Part Number | 865-1255-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RS1MTPNF-G-JNERE1 |
Description | IC FRAM 1MBIT SPI 40MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RS1MTPNF-G-JNERE1 Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) | Clock Frequency 40 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB85RS1MTPNF-G-AMERE2 | RAMXEED | 0 | 865-MB85RS1MTPNF-G-AMERE2CT-ND | kr.68.16000 | Direct |
| MB85RS1MTPNF-G-AWERE2 | RAMXEED | 0 | 865-MB85RS1MTPNF-G-AWERE2CT-ND | kr.59.60000 | Similar |
| FM25V10-GTR | Infineon Technologies | 9.665 | 448-FM25V10-GTRCT-ND | kr.97.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.45.40074 | kr.68,101.11 |
| Unit Price without VAT: | kr.45.40074 |
|---|---|
| Unit Price with VAT: | kr.56.75093 |









