



EFR32BG21A020F1024IM32-BR | |
|---|---|
DigiKey Part Number | 336-5870-2-ND - Tape & Reel (TR) 336-5870-1-ND - Cut Tape (CT) 336-5870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32BG21A020F1024IM32-BR |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -104.9dBm |
Mfr | Memory Size 1024kB Flash, 96kB RAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 20 |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 8.8mA |
Type TxRx + MCU | Current - Transmitting 33.8mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 125°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (4x4) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 20dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.13000 | kr.44.13 |
| 10 | kr.37.52000 | kr.375.20 |
| 25 | kr.35.28600 | kr.882.15 |
| 100 | kr.32.26170 | kr.3,226.17 |
| 250 | kr.30.47360 | kr.7,618.40 |
| 500 | kr.29.22170 | kr.14,610.85 |
| 1.000 | kr.28.05032 | kr.28,050.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.61623 | kr.66,540.57 |
| Unit Price without VAT: | kr.44.13000 |
|---|---|
| Unit Price with VAT: | kr.55.16250 |



