LD3985G33R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 16.434
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 2.780
Unit Price: kr.6.02000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 14.430
Unit Price: kr.24.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15.844
Unit Price: kr.24.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.497
Unit Price: kr.31.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.315
Unit Price: kr.31.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.24.81004
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 28.394
Unit Price: kr.19.46000
Datasheet

Similar


Microchip Technology
In Stock: 10.278
Unit Price: kr.3.99000
Datasheet

Similar


Microchip Technology
In Stock: 4.078
Unit Price: kr.4.31000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD3985G33R

DigiKey Part Number
497-7793-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD3985G33R
Description
IC REG LIN 3.3V 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD3985G33R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
250 µA
Packaging
Tape & Reel (TR)
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.1V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD3985M33RSTMicroelectronics16.434497-3504-1-NDkr.4.95000Similar
LP3985IM5-3.3/NOPBTexas Instruments2.780LP3985IM5-3.3/NOPBCT-NDkr.6.02000Similar
LP3985IM5X-3.3/NOPBTexas Instruments0LP3985IM5X-3.3/NOPBCT-NDkr.3.49000Similar
LT1761ES5-3.3#TRMPBFAnalog Devices Inc.14.430505-LT1761ES5-3.3#TRMPBFCT-NDkr.24.85000Similar
LT1761ES5-3.3#TRPBFAnalog Devices Inc.15.844505-LT1761ES5-3.3#TRPBFCT-NDkr.24.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes