HMC788LP2ETR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 777
Unit Price: kr.150.13000
Datasheet

Direct


Analog Devices Inc.
In Stock: 6.255
Unit Price: kr.154.25000
Datasheet
RF Amplifier IC General Purpose 0Hz ~ 10GHz 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC788LP2ETR

DigiKey Part Number
1127-1070-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC788LP2ETR
Description
IC RF AMP GPS 0HZ-10GHZ 6DFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 10GHz 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
HMC788LP2ETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
9dB
Manufacturer
Analog Devices Inc.
RF Type
General Purpose
Packaging
Tape & Reel (TR)
Voltage - Supply
5V
Part Status
Obsolete
Current - Supply
76mA
Frequency
0Hz ~ 10GHz
Mounting Type
Surface Mount
P1dB
20dBm
Package / Case
6-TDFN Exposed Pad
Gain
12dB
Supplier Device Package
6-DFN (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC788ALP2EAnalog Devices Inc.777505-HMC788ALP2E-NDkr.150.13000Direct
HMC788ALP2ETRAnalog Devices Inc.6.2551127-1868-1-NDkr.154.25000Direct
Obsolete
This product is no longer manufactured. View Substitutes