
HMC788ALP2ETR | |
|---|---|
DigiKey Part Number | 1127-1868-2-ND - Tape & Reel (TR) 1127-1868-1-ND - Cut Tape (CT) 1127-1868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC788ALP2ETR |
Description | IC RF AMP LTE 0HZ-10GHZ 6LFCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 0Hz ~ 10GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | HMC788ALP2ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 18dBm | |
Gain | 12dB | |
Noise Figure | 7dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 5V | |
Current - Supply | 76mA | |
Test Frequency | 6GHz ~ 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.17000 | kr.135.17 |
| 10 | kr.96.28800 | kr.962.88 |
| 25 | kr.86.16440 | kr.2,154.11 |
| 100 | kr.78.72000 | kr.7,872.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.78.72000 | kr.39,360.00 |
| Unit Price without VAT: | kr.135.17000 |
|---|---|
| Unit Price with VAT: | kr.168.96250 |






