
TPR5025-SO1R | |
---|---|
DigiKey Part Number | 5503-TPR5025-SO1RTR-ND - Tape & Reel (TR) 5503-TPR5025-SO1RCT-ND - Cut Tape (CT) 5503-TPR5025-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR5025-SO1R |
Description | IC VREF SERIES 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPR5025-SO1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.81000 | kr.31.81 |
10 | kr.24.21100 | kr.242.11 |
25 | kr.22.31800 | kr.557.95 |
100 | kr.20.23680 | kr.2,023.68 |
250 | kr.19.24428 | kr.4,811.07 |
500 | kr.18.64614 | kr.9,323.07 |
1.000 | kr.18.15379 | kr.18,153.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.18.06263 | kr.72,250.52 |
Unit Price without VAT: | kr.31.81000 |
---|---|
Unit Price with VAT: | kr.39.76250 |