
TP5551-TR | |
---|---|
DigiKey Part Number | 5503-TP5551-TR-ND - Tape & Reel (TR) 5503-TP5551-TRCT-ND - Cut Tape (CT) 5503-TP5551-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5551-TR |
Description | IC CHOPPER 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TP5551-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.10000 | kr.12.10 |
10 | kr.8.92200 | kr.89.22 |
25 | kr.8.12280 | kr.203.07 |
100 | kr.7.24290 | kr.724.29 |
250 | kr.6.82368 | kr.1,705.92 |
500 | kr.6.57076 | kr.3,285.38 |
1.000 | kr.6.36269 | kr.6,362.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.6.14912 | kr.18,447.36 |
Unit Price without VAT: | kr.12.10000 |
---|---|
Unit Price with VAT: | kr.15.12500 |