
SPB-05 | |
|---|---|
DigiKey Part Number | 3M162289-ND |
Manufacturer | |
Manufacturer Product Number | SPB-05 |
Description | WIRE MARKR BOOK 5.6X34.8MM 150EA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.8mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.37" L (5.6mm x 34.8mm) | |
Cable Diameter | 0.470" (11.94mm) | |
Legend | A,B,C | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | 0°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.167.20600 | kr.836.03 |
| Unit Price without VAT: | kr.167.20600 |
|---|---|
| Unit Price with VAT: | kr.209.00750 |


