SBR-EV-29-P-ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.36.06086
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.37.26009
Datasheet
29 Position SAS Receptacle Connector Solder Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29 Position SAS Receptacle Connector Solder Through Hole
SBR-EV-29-P-ML
SBR-EV-29-P-ML

SBR-EV-29-P-ML

DigiKey Part Number
3M5486-ND
Manufacturer
Manufacturer Product Number
SBR-EV-29-P-ML
Description
CONN SAS RCPT 29POS SLD PCB
Customer Reference
Detailed Description
29 Position SAS Receptacle Connector Solder Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SBR-EV-29-P-ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
29
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Receptacle
Base Product Number
Connector Type
SAS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10045782-001LFAmphenol CS (FCI)0609-1548-NDkr.36.06086Similar
1735234-1TE Connectivity AMP Connectors017-1735234-1-NDkr.37.26009Similar
Obsolete
This product is no longer manufactured. View Substitutes