
10045782-001LF | |
---|---|
DigiKey Part Number | 609-1548-ND |
Manufacturer | |
Manufacturer Product Number | 10045782-001LF |
Description | CONN SAS RCPT 29POS PRESSFIT PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10045782-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
420 | kr.29.54164 | kr.12,407.49 |
Unit Price without VAT: | kr.29.54164 |
---|---|
Unit Price with VAT: | kr.36.92705 |