Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Brazed Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.280" (7.11mm) | Material - Insulation Vinyl |
Length - Overall 1.030" (26.16mm) | Length - Ring Center to Termination 0.280" (7.11mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.550" (13.97mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94881 | 3M | 0 | 94881-01-ND | kr.2.30890 | Parametric Equivalent |
| LFV10-6Q | 3M | 0 | LFV10-6Q-ND | kr.92.00600 | Parametric Equivalent |
| MNG10-6FLK | 3M | 0 | MNG10-6FLK-ND | kr.6.34418 | Parametric Equivalent |
| MNG10-6FLX-BOTTLE | 3M | 2 | 3M161829-ND | kr.548.28000 | Parametric Equivalent |
| MV10-6FLK | 3M | 0 | MV10-6FLK-ND | kr.3.94018 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.428.01000 | kr.428.01 |
| Unit Price without VAT: | kr.428.01000 |
|---|---|
| Unit Price with VAT: | kr.535.01250 |








