LFV10-6Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.2.22016
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.6.10156
Datasheet

Parametric Equivalent


3M
In Stock: 2
Unit Price: kr.511.83000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.3.78946
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.411.58000
Datasheet

Parametric Equivalent


3M
In Stock: 1.919
Unit Price: kr.5.85000
Datasheet
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFV10-6Q

DigiKey Part Number
LFV10-6Q-ND
Manufacturer
Manufacturer Product Number
LFV10-6Q
Description
CONN SPADE TERM 10-12AWG #6 YEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.280" (7.11mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.88.47000kr.884.70
Manufacturers Standard Package
Unit Price without VAT:kr.88.47000
Unit Price with VAT:kr.110.58750