MU18-10RHTX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 784
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


3M
In Stock: 21.767
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.75307
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.28188
Datasheet

Parametric Equivalent


3M
In Stock: 925
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.367.51800
Datasheet

Parametric Equivalent


3M
In Stock: 7.167
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.24213
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1,237.25000

Parametric Equivalent


Molex
In Stock: 6.676
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.71794
Datasheet

Parametric Equivalent


Molex
In Stock: 520
Unit Price: kr.3.03000
Datasheet

Parametric Equivalent


Molex
In Stock: 10.273
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Molex
In Stock: 11.458
Unit Price: kr.1.14000
Datasheet
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU18-10RHTX-BOTTLE

DigiKey Part Number
MU18-10RHTX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MU18-10RHTX-BOTTLE
Description
CONN RING CIRC 18-22AWG 10 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.330" (8.38mm)
Length - Overall
0.700" (17.78mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.514.45200kr.2,572.26
Unit Price without VAT:kr.514.45200
Unit Price with VAT:kr.643.06500