Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M18-10R/LK

DigiKey Part Number
M18-10R/LK-ND
Manufacturer
Manufacturer Product Number
M18-10R/LK
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.740" (18.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.82100kr.28.21
25kr.2.64520kr.66.13
50kr.2.51960kr.125.98
100kr.2.39840kr.239.84
250kr.2.24792kr.561.98
500kr.2.14052kr.1,070.26
1.000kr.2.03825kr.2,038.25
3.000kr.1.88613kr.5,658.39
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500