
M7WWK-5010R | |
|---|---|
DigiKey Part Number | M7WWK-5010R-ND |
Manufacturer | |
Manufacturer Product Number | M7WWK-5010R |
Description | D-SUB CABLE MFU50K/MC50M/MFU50K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.440.64000 | kr.440.64 |
| 10 | kr.341.93900 | kr.3,419.39 |
| 25 | kr.310.67120 | kr.7,766.78 |
| 50 | kr.289.58460 | kr.14,479.23 |
| 100 | kr.270.49410 | kr.27,049.41 |
| 250 | kr.248.02688 | kr.62,006.72 |
| Unit Price without VAT: | kr.440.64000 |
|---|---|
| Unit Price with VAT: | kr.550.80000 |



