
M7WWK-5010J | |
|---|---|
DigiKey Part Number | M7WWK-5010J-ND |
Manufacturer | |
Manufacturer Product Number | M7WWK-5010J |
Description | D-SUB CABLE MFU50K/MC50G/MFU50K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.432.06000 | kr.432.06 |
| 10 | kr.335.25100 | kr.3,352.51 |
| 25 | kr.304.57360 | kr.7,614.34 |
| 50 | kr.283.88360 | kr.14,194.18 |
| 100 | kr.265.15330 | kr.26,515.33 |
| 250 | kr.243.10808 | kr.60,777.02 |
| Unit Price without VAT: | kr.432.06000 |
|---|---|
| Unit Price with VAT: | kr.540.07500 |



